ARC GROUP, ELCAMM IP44 Black 2P+E Power Connector, 16A, 230V
- RS Stock No.:
- 671-443
- Mfr. Part No.:
- ELCAMM
- Manufacturer:
- ARC GROUP
N
Subtotal (1 unit)*
MYR37.41
FREE delivery for orders over RM 150.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37.41 |
*price indicative
- RS Stock No.:
- 671-443
- Mfr. Part No.:
- ELCAMM
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Product Type | Power Connector | |
| Current | 16A | |
| Pole Format | 2P+E | |
| Connector Gender | Male/Female | |
| Voltage | 230V | |
| IP Rating | IP44 | |
| Series | ELCAMM | |
| Contact Gender | Male/Female | |
| Standards/Approvals | CE | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Product Type Power Connector | ||
Current 16A | ||
Pole Format 2P+E | ||
Connector Gender Male/Female | ||
Voltage 230V | ||
IP Rating IP44 | ||
Series ELCAMM | ||
Contact Gender Male/Female | ||
Standards/Approvals CE | ||
Colour Black | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ARC GROUP Extension cord features a sturdy thermoplastic body with a rigid protective flap for added safety. It comes with a male CEE17 plug and a female 16A 2P+E socket. The cable is 30 cm long, MADE with Durable H07RN-F material, and supports up to 3680W power at 230 V ∼ and 50 Hz. It carries an IP44 rating, ensuring protection against water splashes and dust.
Robust thermoplastic material for durability
IP44 rated for water and dust protection
Maximum power capacity of 3680W
