Gai-Tronics Rugged Phone

  • RS Stock No. 145-0062
  • Mfr. Part No. 112-02-0518-01W
  • Manufacturer Gai-Tronics
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

VOIP CLEAN PHONE

The VoIP Clean Phone offers hands-free communications over an existing VoIP network for clean room environments. These telephones are intended for connection via RJ45 to a 10/100 BaseT Ethernet and operate using either PoE or an external dc power source. The VoIP Clean Phone features alarm reporting that enables system supervisors to monitor the telephones activity and address maintenance issues immediately. The Clean Phone is also compatible with Gai-Tronics TMA (Telephone Management Application) software for maintenance monitoring from a central location. Embedded web pages permit access to each telephone, via a browser such as Internet Explorer, to view, monitor, and change settings within the unit.

Features and Benefits

VoIP design, SIP compatible Web page configuration
PoE or external 24 to 48 V dc power
Real-time alarm reporting via email
RJ45 direct connection
Three auto-dial numbers allow quick communication at the touch of a button
Smooth front panel is sealed with an overlay that keeps the phone particulate-free and makes cleaning quick and easy
Oversized buttons with clearly marked functions permit operation for gloved hands
Auto-answer feature
Multi-cast (up to 8 addresses) or peer-to-peer capable
Four inputs and two volt-free outputs for peripheral control
Flush or Surface-mount model
Automatic call diverts (rollover), via memory list
Compatible with TMA software for usage and maintenance
CE / RoHS Compliant

Discontinued product