- RS Stock No.:
- 812-8884
- Mfr. Part No.:
- 24030100000
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 812-8884
- Mfr. Part No.:
- 24030100000
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
Ha-VIS eCon 3000 Fast Ethernet Basic
The Ha-VIS eCon 3000 Fast Ethernet Basic family of unmanaged Ethernet Switches offer a plug and play solution for DIN Rail-mounted connectivity. One main benefit of the eCon 3000 series is the slender construction and frontal port mounting of the switches, allowing for installation into space-restricted or hard-to-reach applications
Features
Cabling requires less time, costs, and space
Gain greater flexibility for connecting end devices, and expanding your network
Energy-efficient design without fans
Equipped up to 16 Fast Ethernet ports
Cost-efficient and quick expansion and/or reconstruction of network infrastructures
Slim design of the switches
RJ45 and FOC ports are on the front of the switches, allowing cables to be connected quickly and simply
Applications
Wind and solar energy systems
Buses
Ships
Industrial automation
Buses
Ships
Industrial automation
Specifications
Attribute | Value |
---|---|
Transmission Speed | 10 Mbit/s, 100 Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 10 |
Nominal Supply Voltage | 48V dc |
Mounting | DIN Rail |
Depth | 107.5mm |
Height | 142mm |
Maximum Operating Temperature | +70°C |
Maximum Supply Voltage | 60V dc |
Minimum Operating Temperature | -40°C |
Minimum Supply Voltage | 9V dc |
Width | 38mm |
Weight | 600g |
Dimensions | 38 x 107.5 x 142mm |