Turck RSF RKF Series M12, Male and Female Contacts Panel Mount Connector, 5 contacts Plug and Socket

  • RS Stock No. 839-8052
  • Mfr. Part No. RSF RKF 57/22
  • Manufacturer Turck
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Turck Sensor Connector - RSF Series

Complete and professional range of IP67/68 rated Turck sensor connectors. RSF, RSFBV, RSFCV, RSFK, RSFL, RSFP and RSFV series are available. Turck sensor connectors are available in either Cable, PCB or Panel Mount versions.

Brass
IP67, 68 Rated
Cable, Panel and PCB versions

Turck Minifast Series

Specifications
Attribute Value
Number of Contacts 5
Plug/Socket Plug, Socket
Mounting Type Panel Mount
Connector Size M12
Termination Method Solder
Current Rating 9A
IP Rating IP67
Contact Gender Female, Male
Voltage Rating 600 V
Mating Type Threaded
Body Orientation Straight
Series RSF RKF
Housing Material Brass
Contact Material Brass
Contact Plating Gold
Discontinued product
Related Products
SWUM™ 0308-2 Flange Chassis Sockets Front mounting which ...
Description:
SWUM™ 0308-2 Flange Chassis Sockets Front mounting which feature the added benefit of being sealed when unmated which prevents dust or moisture from entering the inside of a device when a connector is left unmated. Front mount, threaded with solder ...
CamCirc Fixed Socket Through Panel, 103 Size, 5 ...
Description:
CamCirc Fixed Socket Through Panel, 103 Size, 5 Pole. 5 PolesPanel mountReceptacleKey coded to prevent mis-connection Does not disconnect when the cable is under load or stressTough, high performance interconnection solutionSuitable for broadcasting, autosport, military, rail, marine, security, industrial and ...
Mounted from the rear of a panel via ...
Description:
Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.
A highly durable and reliable range of compact, ...
Description:
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.