Molex Connector, 3 contacts Cable Mount Socket, Crimp IP67

  • RS Stock No. 822-2012
  • Mfr. Part No. 120074-0079
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Micro-Change® M12 Keyway with Cable Fitting

Micro-Change® M12 industry connectors are rugged compact, sealed connectors used for sensor / actuator connectivity in industrial control applications. Available in single and dual-keyway designs with straight and 90° plugs.

IP67 rating
Single and dual-keyway designs
Gender: Male and Female
Available with PG7 and PG9 cable fitting
Available in 2  12 pole IEC compliant configurations

Approvals

cCSAus certified

BRAD - M12

Specifications
Attribute Value
Number of Contacts 3
Plug/Socket Socket
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 4.0A
IP Rating IP67
Contact Gender Male
Voltage Rating 250.0 V
Mating Type Threaded
Body Orientation Straight
Series 120074
Housing Material Aluminium
Contact Material Copper
Contact Plating Gold over Nickel
16 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 67.57
units
Per unit
1 - 9
MYR67.57
10 - 49
MYR63.06
50 +
MYR59.13
Related Products
From Molex, a range of straight 3 pole ...
Description:
From Molex, a range of straight 3 pole M8 field attachable connectors. The rewireable connectors are ideal for making specific jumper cable assemblies or replacing existing plugs or sockets in the field. Suitable for fast and simple replacement of miniature ...
From Bulgin, the Buccaneer 900 series of heavy ...
Description:
From Bulgin, the Buccaneer 900 series of heavy duty circular connectors, suitable for single and three phase, are ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ...
A highly durable and reliable range of compact, ...
Description:
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Brad® Mini-Change® Field Attachable Connectors, A-Size with straight ...
Description:
Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The ...