- RS Stock No.:
- 709-3399
- Mfr. Part No.:
- TM1731-P09
- Manufacturer:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3399
- Mfr. Part No.:
- TM1731-P09
- Manufacturer:
- Toughcon
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Receptacle
These panel-mounted receptacles from Toughcon are made up of a zinc diecast shell with vibration protection and a plastic contact support. They can be attached to the device panel (max. 0.126") from the inside or the outside. The plastic contact holder can be keyed by turning. All models are highly reliable and excellent quality.
Features & Benefits
Material Nickel-plated zinc die-cast, PPO with GF
Temperature range -55°C to +105°C
Temperature range -55°C to +105°C
Note
Images are a representitive only the pin and sockets do vary.
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Body Orientation | Straight |
Series | TM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |