- RS Stock No.:
- 706-3200
- Mfr. Part No.:
- 09-4711-00-04
- Manufacturer:
- Binder
Discontinued product
- RS Stock No.:
- 706-3200
- Mfr. Part No.:
- 09-4711-00-04
- Manufacturer:
- Binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sockets
Subminiature connectors series 420
With Micro Push-Pull locking
With Micro Push-Pull locking
Binder 420 - Micro Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1.0A |
Series | 420 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Housing Material | Metal |
Contact Plating | Gold |
Maximum Operating Temperature | 80.0°C |
Contact Material | Brass |
Minimum Operating Temperature | -25.0°C |