Tajimi Electronics Connector, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP65, IP67, R03 Series
- RS Stock No.:
- 642-8606
- Mfr. Part No.:
- R03-PB5M
- Manufacturer:
- Tajimi Electronics
Discontinued product
- RS Stock No.:
- 642-8606
- Mfr. Part No.:
- R03-PB5M
- Manufacturer:
- Tajimi Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | R03 |
Voltage Rating | 150.0 V |
Shell Size | 12 |
Mating Type | Screw On |
Housing Material | Brass, Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |