Wurth Elektronik Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series
- RS Stock No.:
- 271-7640
- Mfr. Part No.:
- 643411100404
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR750.46
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Bag** |
---|---|---|
10 - 10 | MYR75.046 | MYR750.46 |
20 - 40 | MYR70.947 | MYR709.47 |
50 - 90 | MYR66.217 | MYR662.17 |
100 - 240 | MYR63.694 | MYR636.94 |
250 + | MYR61.489 | MYR614.89 |
**price indicative
- RS Stock No.:
- 271-7640
- Mfr. Part No.:
- 643411100404
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68 | |
Series | WR-CIRC | |
Coding | A | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series WR-CIRC | ||
Coding A | ||
Related links
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- RS PRO 175mm LCD Inclinometer