Lutronic Industrial Circular Connector, Panel, M8 Connector, IP67, 0830 Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR226.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR226.14MYR22.614
5 +MYR208.02MYR20.802

*price indicative

RS Stock No.:
595-963
Mfr. Part No.:
0830 04 T8CP
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Circular Connector

Mount Type

Panel

Connector Size

M8

Current

4A

IP Rating

IP67

Series

0830

Coding

A

Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy