Lutronic Industrial Circular Connector, 4 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 1220 Series
- RS Stock No.:
- 595-928
- Mfr. Part No.:
- 1220 04 T20CW103 0,5m
- Manufacturer:
- Lutronic
Subtotal (1 bag of 10 units)*
MYR254.01
FREE delivery for orders over RM 150.00
- Ready to ship from 10 February 2027
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR254.01 | MYR25.401 |
| 5 + | MYR233.70 | MYR23.37 |
*price indicative
- RS Stock No.:
- 595-928
- Mfr. Part No.:
- 1220 04 T20CW103 0,5m
- Manufacturer:
- Lutronic
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | M12 1220 | |
| Coding | A Coded | |
| Voltage | 250V | |
| Shell Size | M12 | |
| Mating Type | Threaded | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 4 | |
| Standards/Approvals | IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A (for voltage Ratings and material group). Cable lists UL-style 1007, IEC DIN EN 60529 (for IP Rating) | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Panel | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series M12 1220 | ||
Coding A Coded | ||
Voltage 250V | ||
Shell Size M12 | ||
Mating Type Threaded | ||
Termination Type Wire | ||
Minimum Operating Temperature -25°C | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 80°C | ||
Pole Format 4 | ||
Standards/Approvals IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A (for voltage Ratings and material group). Cable lists UL-style 1007, IEC DIN EN 60529 (for IP Rating) | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
