Lutronic Industrial Circular Connector, 5 Contacts, M12 Connector, Plug, Male, IP67, M12 1250 Series
- RS Stock No.:
- 595-907
- Mfr. Part No.:
- 1250 05 T9CR
- Manufacturer:
- Lutronic
Subtotal (1 bag of 5 units)*
MYR213.83
FREE delivery for orders over RM 150.00
- Ready to ship from 15 February 2027
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR213.83 | MYR42.766 |
| 5 + | MYR196.72 | MYR39.344 |
*price indicative
- RS Stock No.:
- 595-907
- Mfr. Part No.:
- 1250 05 T9CR
- Manufacturer:
- Lutronic
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 5 | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M12 1250 | |
| Orientation | Straight | |
| Coding | A Coded | |
| Voltage | 36V | |
| Termination Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M12 | |
| Housing Material | Nickel Plated, Fluoroelastomer, Polybutylene Terephthalate, Copper Zinc Alloy | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating) | |
| Pole Format | 5 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 5 | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M12 1250 | ||
Orientation Straight | ||
Coding A Coded | ||
Voltage 36V | ||
Termination Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Shell Size M12 | ||
Housing Material Nickel Plated, Fluoroelastomer, Polybutylene Terephthalate, Copper Zinc Alloy | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating) | ||
Pole Format 5 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector M12 Connector Male M12 1250 Series
- Lutronic Industrial Circular Connector Cable Plug IP67, M12 1250 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1250 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1255 Series
- Lutronic Industrial Circular Connector M12 Connector Female M12 1240 Series
- Lutronic Industrial Circular Connector M12 Connector Female M12 1245 Series
- Lutronic Industrial Circular Connector M12 Connector Male M12 1250 Series
- Lutronic Industrial Circular Connector M12 Connector Female M12 1240 Series
