Lutronic Industrial Circular Connector, 8 Contacts, Panel, M12 Connector, Socket, Female, IP67, M12 1220 Series

Subtotal (1 bag of 10 units)*

MYR381.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR381.83MYR38.183

*price indicative

RS Stock No.:
595-897
Mfr. Part No.:
1220 08 T16CW 0,5m
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Circular Connector

Number of Contacts

8

Mount Type

Panel

Current

2A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

M12 1220

Voltage

30V

Coding

A Coded

Mating Type

Threaded

Shell Size

M12

Minimum Operating Temperature

-25°C

Termination Type

Wire

Housing Material

Copper Zinc Alloy, Nickel Plated, Polyamide

Maximum Operating Temperature

80°C

Pole Format

8

Standards/Approvals

IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A (for voltage Ratings and material group). Cable lists UL-style 1007, IEC DIN EN 60529 (for IP Rating)

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy