Lutronic Industrial Circular Connector, 4 Contacts, Front, M8 Connector, Socket, Female, IP67, 0820 ... T8CW Series

Subtotal (1 bag of 10 units)*

MYR353.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR353.15MYR35.315

*price indicative

RS Stock No.:
595-885
Mfr. Part No.:
0820 04 T8CW 0,5m
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Circular Connector

Number of Contacts

4

Mount Type

Front

Connector Size

M8

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

0820 ... T8CW

Voltage

60V

Coding

A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Housing Material

Polyvinyl Chloride

Pole Format

4

Standards/Approvals

cURus

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy