Lutronic Industrial Circular Connector, 4 Contacts, Rear, M8 Connector, Socket, Female, IP67, 0821 ... T10CP Series
- RS Stock No.:
- 595-883
- Mfr. Part No.:
- 0821 04 T10CP
- Manufacturer:
- Lutronic
Subtotal (1 bag of 10 units)*
MYR303.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR303.55 | MYR30.355 |
*price indicative
- RS Stock No.:
- 595-883
- Mfr. Part No.:
- 0821 04 T10CP
- Manufacturer:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Number of Contacts | 4 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Rear | |
| Current | 4A | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 0821 ... T10CP | |
| Voltage | 60V | |
| Coding | A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Pole Format | 4 | |
| Standards/Approvals | cURus | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Number of Contacts 4 | ||
Product Type Industrial Circular Connector | ||
Mount Type Rear | ||
Current 4A | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 0821 ... T10CP | ||
Voltage 60V | ||
Coding A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Pole Format 4 | ||
Standards/Approvals cURus | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
