Lutronic Industrial Circular Connector, 5 Contacts, M12 Connector, Socket, Female, IP67, M12 1245 Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR188.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR188.75MYR37.75
5 +MYR173.67MYR34.734

*price indicative

RS Stock No.:
595-832
Mfr. Part No.:
1245 05 T9CR
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Number of Contacts

5

Product Type

Industrial Circular Connector

Connector Size

M12

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 1245

Orientation

Angled

Voltage

36V

Coding

A Coded

Shell Size

M12

Termination Type

Screw Clamp

Minimum Operating Temperature

-25°C

Housing Material

Fluoroelastomer, Nickel Plated, Polybutylene Terephthalate, Copper Zinc Alloy

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating)

Pole Format

5

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy