Lutronic Industrial Circular Connector, 5 Contacts, M12 Connector, Plug, Male, IP67, M12 1255 Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR179.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR179.17MYR35.834
5 +MYR164.82MYR32.964

*price indicative

RS Stock No.:
595-829
Mfr. Part No.:
1255 05 T9CR
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Circular Connector

Number of Contacts

5

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Angled

Series

M12 1255

Coding

A Coded

Voltage

36V

Minimum Operating Temperature

-25°C

Termination Type

Screw Clamp

Shell Size

M12

Maximum Operating Temperature

90°C

Housing Material

Fluoroelastomer, Copper Zinc Alloy, Polybutylene Terephthalate, Nickel Plated

Pole Format

5

Standards/Approvals

IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating)

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy