Lutronic Industrial Circular Connector, 5 Contacts, Front, M8 Connector, Plug, Male, IP67, 0830 ...B T8CW Series
- RS Stock No.:
- 595-827
- Mfr. Part No.:
- 0830 05B T8CW 0,5m
- Manufacturer:
- Lutronic
Subtotal (1 bag of 10 units)*
MYR339.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR339.18 | MYR33.918 |
*price indicative
- RS Stock No.:
- 595-827
- Mfr. Part No.:
- 0830 05B T8CW 0,5m
- Manufacturer:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Number of Contacts | 5 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Front | |
| Current | 3A | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 0830 ...B T8CW | |
| Voltage | 30V | |
| Coding | B | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Copper Zinc, Nickel Plated | |
| Standards/Approvals | cURus | |
| Pole Format | 5 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Number of Contacts 5 | ||
Product Type Industrial Circular Connector | ||
Mount Type Front | ||
Current 3A | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 0830 ...B T8CW | ||
Voltage 30V | ||
Coding B | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material Copper Zinc, Nickel Plated | ||
Standards/Approvals cURus | ||
Pole Format 5 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ... T8CW Series
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ... T8CW Series
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ... T8CW Series
- Lutronic Industrial Circular Connector Front Plug IP67, 0830 ... T8CW Series
- Lutronic Industrial Circular Connector Front Socket IP67, 0820 ... T8CW Series
- Lutronic Industrial Circular Connector Front Socket IP67, 0820 ... T8CW Series
- Lutronic Industrial Circular Connector Rear Plug IP67, 0831 ... T8CW Series
- Lutronic Industrial Circular Connector Front Socket IP67, 0820 ... T8CW Series
