Lutronic Industrial Circular Connector, 8 Contacts, Rear, M8 Connector, Plug, Male, IP67, 0831 ... T8CW Series
- RS Stock No.:
- 595-826
- Mfr. Part No.:
- 0831 08 T8CW 0,5m
- Manufacturer:
- Lutronic
Subtotal (1 bag of 10 units)*
MYR437.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR437.51 | MYR43.751 |
*price indicative
- RS Stock No.:
- 595-826
- Mfr. Part No.:
- 0831 08 T8CW 0,5m
- Manufacturer:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Number of Contacts | 8 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Rear | |
| Current | 1.5A | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 0831 ... T8CW | |
| Coding | A | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Copper Zinc, Nickel Plated | |
| Standards/Approvals | RoHS | |
| Pole Format | 8 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Number of Contacts 8 | ||
Product Type Industrial Circular Connector | ||
Mount Type Rear | ||
Current 1.5A | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 0831 ... T8CW | ||
Coding A | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Housing Material Copper Zinc, Nickel Plated | ||
Standards/Approvals RoHS | ||
Pole Format 8 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
