Lutronic Industrial Circular Connector, 4 Contacts, Panel, M8 Connector, Plug, Male, IP67, M8 0832 Series
- RS Stock No.:
- 595-825
- Mfr. Part No.:
- 0832 04S9 T8CP
- Manufacturer:
- Lutronic
Subtotal (1 bag of 10 units)*
MYR433.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR433.12 | MYR43.312 |
*price indicative
- RS Stock No.:
- 595-825
- Mfr. Part No.:
- 0832 04S9 T8CP
- Manufacturer:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel | |
| Connector Size | M8 | |
| Current | 4A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Angled | |
| Series | M8 0832 | |
| Voltage | 60V | |
| Coding | A Coded | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | PCB | |
| Shell Size | M8 | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Copper Zinc Alloy, Nickel | |
| Pole Format | 4 | |
| Standards/Approvals | IEC DIN EN 60529 | |
| Contact Plating | Gold Plated, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Panel | ||
Connector Size M8 | ||
Current 4A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Angled | ||
Series M8 0832 | ||
Voltage 60V | ||
Coding A Coded | ||
Mating Type Threaded | ||
Minimum Operating Temperature -25°C | ||
Termination Type PCB | ||
Shell Size M8 | ||
Maximum Operating Temperature 80°C | ||
Housing Material Copper Zinc Alloy, Nickel | ||
Pole Format 4 | ||
Standards/Approvals IEC DIN EN 60529 | ||
Contact Plating Gold Plated, Nickel | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector Panel Plug IP67, M8 0832 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M8 0832 Series
- Lutronic Industrial Circular Connector Panel Female M8 0832 Series
- Lutronic Industrial Circular Connector Rear Socket IP67, 0822 ... S9 T8CP Series
- Lutronic Industrial Circular Connector M8 Connector 0822 Series
- Lutronic Industrial Circular Connector M8 Connector 0830 Series
- Lutronic Industrial Circular Connector Rear Socket IP67, 0822 ... S9 T8CP Series
- Lutronic Industrial Circular Connector Rear Plug IP67, 0831 ... T10CP Series
