Lutronic Industrial Circular Connector, 3 Contacts, Panel, M8 Connector, Female, IP67, M8 0832 Series

Subtotal (1 bag of 10 units)*

MYR278.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR278.31MYR27.831

*price indicative

RS Stock No.:
595-821
Mfr. Part No.:
0832 03 T8CP
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Number of Contacts

3

Product Type

Industrial Circular Connector

Mount Type

Panel

Current

4A

Connector Size

M8

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

M8 0832

Voltage

60V

Coding

A Coded

Mating Type

Threaded

Minimum Operating Temperature

-25°C

Shell Size

M8

Termination Type

Cable

Maximum Operating Temperature

80°C

Housing Material

Aluminium, Thermoplastic Polyurethane Fibreglass

Standards/Approvals

UL-Style 20549

Pole Format

3

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy