Lutronic Industrial Circular Connector, 4 Contacts, Panel, 7/8 in Connector, Socket, Female, IP67, 7820 Series

Subtotal (1 bag of 10 units)*

MYR429.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR429.68MYR42.968

*price indicative

RS Stock No.:
595-808
Mfr. Part No.:
7820 04 T13CW 0,5m
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Panel

Current

9A

Connector Size

7/8 in

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

7820

Orientation

Straight

Voltage

250V

Coding

A Coded

Mating Type

Threaded

Minimum Operating Temperature

-25°C

Termination Type

Wire

Maximum Operating Temperature

80°C

Housing Material

Copper, Nickel Plated, TPU, Zinc

Standards/Approvals

IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating)

Pole Format

4

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy