Lutronic Industrial Circular Connector, 5 Contacts, M12 Connector, Socket, Female, IP67, M12 1240 Series

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR187.00

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR187.00MYR37.40
5 +MYR172.02MYR34.404

*price indicative

RS Stock No.:
595-790
Mfr. Part No.:
1240 05 T7CR
Manufacturer:
Lutronic
Find similar products by selecting one or more attributes.
Select all

Brand

Lutronic

Product Type

Industrial Circular Connector

Number of Contacts

5

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12 1240

Orientation

Straight

Voltage

36V

Coding

A Coded

Termination Type

Screw Clamp

Shell Size

M12

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Housing Material

Copper Zinc Alloy, Polybutylene Terephthalate, Nickel Plated, Fluoroelastomer

Standards/Approvals

IEC 60664/DIN EN 60664/CTI UL Classification acc. to ANSI/UL 746A, IEC DIN EN 60529 (for IP Rating)

Pole Format

5

Contact Plating

Gold Plated, Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy