Phoenix Contact Circular Connector, 5 Contacts, Plug-in, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 497-749
- Mfr. Part No.:
- 1238574
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
MYR1,244.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,244.91 | MYR155.614 |
*price indicative
- RS Stock No.:
- 497-749
- Mfr. Part No.:
- 1238574
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Plug-in | |
| Current | 16A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 63V | |
| Coding | L | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Polyurethane | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-111 | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Plug-in | ||
Current 16A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 63V | ||
Coding L | ||
Termination Type Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Polyurethane | ||
Standards/Approvals cULus Recognised, IEC 61076-2-111 | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector rear mounting is engineered to deliver high power transmission within compact spaces, making it an ideal solution for various industrial applications. With a robust construction that ensures reliable connectivity, it supports individual wire connections and accommodates flexibility in design. Its M12 coding offers secure locking and protection against environmental influences, elevating its suitability for rugged applications. The connector is made with lead free materials compliant with RoHS II regulations, reflecting a commitment to sustainability while maintaining high performance.
Sealable to protect against contamination when not in use
Facilitates quick and straightforward installation with a user friendly design
Customisable assemblies available for tailored solutions
Robust environmental protection rating for enhanced durability
Meets stringent safety and regulatory standards for reliable operation
Related links
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
