Phoenix Contact Circular Connector, 5 Contacts, Cable, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 282-184
- Mfr. Part No.:
- 1422851
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,825.50
View bulk pricing optionsSubtotal (1 unit)*
MYR3,530.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,530.98 | - |
| 10 + | MYR3,248.43 | MYR2,825.50 |
*price indicative
- RS Stock No.:
- 282-184
- Mfr. Part No.:
- 1422851
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable, Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Angled | |
| Series | SACC | |
| Voltage | 48V ac, 60V ac | |
| Coding | A | |
| Shell Size | M12 | |
| Mating Type | Standard | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Zinc | |
| Pole Format | 5 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable, Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Angled | ||
Series SACC | ||
Voltage 48V ac, 60V ac | ||
Coding A | ||
Shell Size M12 | ||
Mating Type Standard | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Zinc | ||
Pole Format 5 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Robust connector is designed to meet the demanding requirements of various applications, particularly in industrial environments. The angled M12 connector is shielded for optimal signal integrity, making it ideal for use in railway and other settings subject to high vibrations and shocks.
Enables a wide operating temperature range for diverse applications
Showcases an impressive insertion and withdrawal cycle lifespan ensuring longevity
Provides detailed dimensional and functional drawings for precise installation
Related links
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Clip Plug IP65 SACC Series
