Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR3,606.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR3,606.08
10 +MYR3,317.73

*price indicative

RS Stock No.:
281-462
Mfr. Part No.:
1620248
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Cable

Current

8A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Angled

Series

CA

Voltage

48V ac, 74V ac

Coding

N

Shell Size

M23

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Standards/Approvals

cUL, cULus, UL

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is meticulously designed for robust performance in demanding environments. This angled connector is ideal for applications where space is tight, offering a solution that doesn't compromise on functionality or reliability. With a remarkable degree of protection and high EMC standards, it ensures secure signal transmission, making it an excellent choice for various industrial applications. The innovative screw locking mechanism and crimp connection ensure a vibration resistant and temperature stable assembly while facilitating easy on site adaptation.

Adaptable cable outlet direction for diverse applications

High degree of protection ensures safe field usage

Easy on site assembly enhances installation efficiency

Reliable signal transmission backed by consistent EMC protection

Vibration and temperature resistant crimp connection design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy