Phoenix Contact Circular Connector, 6 Contacts, Cable, Cable, M23 Connector, Plug, Male, IP67, SF Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR3,547.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR3,547.93
10 +MYR3,263.77

*price indicative

RS Stock No.:
281-147
Mfr. Part No.:
1605508
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

6

Mount Type

Cable, Cable

Current

30A

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SF

Coding

N

Voltage

630V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Housing Material

Metal

Standards/Approvals

cUL, cULus, UL

Pole Format

5+PE

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector from the SF series is designed for robust and reliable connection solutions in industrial environments. Its straight long design is particularly suited for standard and SPEEDCON interlocking applications, featuring a secure 5+PE connection profile. This connector is compatible with various cable diameters, enhancing its versatility for use in different setups. The reliable EMC protection ensures minimal electromagnetic interference, guaranteeing stable performance in critical environments.

Robust IP67 protection for outdoor and harsh condition usage

Vibration and temperature resistant crimp connection method

Compatible with a range of cable diameters which ensuring flexible application

Constructed from durable materials to ensure long lasting performance

Easy installation with specific technical compliance guidelines available

Suitable for use in plant controller and electrical device engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy