- RS Stock No.:
- 876-8600
- Mfr. Part No.:
- R4MZ
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 876-8600
- Mfr. Part No.:
- R4MZ
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.
Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
Current Rating | 10.0A |
Body Orientation | Right Angle |
Voltage Rating | 125.0 V |
Housing Material | Zinc |
Contact Plating | Silver |
Contact Material | Copper |