- RS Stock No.:
- 839-7652
- Mfr. Part No.:
- LOCK-MINI
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 839-7652
- Mfr. Part No.:
- LOCK-MINI
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck Minifast Accessories
Complete range of Turck Minifast accessories from the LOCK MINI series
Nylon 66 Housing Material
Termination Method - Screw
Termination Method - Screw
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Connector Size | M8 |
Contact Gender | Female |
Termination Method | Screw |
Body Orientation | Straight |
Series | LOCK |
Housing Material | Nylon 66 |