Molex 120074 Series Male Cable Mount Connector, 3 contacts Socket

  • RS Stock No. 822-2015
  • Mfr. Part No. 120074-0106
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Micro-Change® M12 Keyway with Cable Fitting

Micro-Change® M12 industry connectors are rugged compact, sealed connectors used for sensor / actuator connectivity in industrial control applications. Available in single and dual-keyway designs with straight and 90° plugs.

IP67 rating
Single and dual-keyway designs
Gender: Male and Female
Available with PG7 and PG9 cable fitting
Available in 2  12 pole IEC compliant configurations

Approvals

cCSAus certified

BRAD - M12

Specifications
Attribute Value
Number of Contacts 3
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Crimp
Current Rating 4A
IP Rating IP67
Contact Gender Male
Voltage Rating 250 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 120074
Housing Material Aluminium
Temporarily out of stock - back order for despatch 31/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 66.70
units
Per unit
1 - 4
MYR66.70
5 - 9
MYR61.58
10 - 24
MYR57.17
25 +
MYR53.36
Related Products
Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (Straight) ...
Description:
Micro-Change (M12) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.34mm² PVC Cable, 5.0m (16.40') Length.
M12 connector pin configurations: 3 pin, 4 pin, ...
Description:
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: PBT-Black CONTACTS: Brass, Gold PlatedNUT: Brass-Nickel PlatedO-RING: EDPM.
Hirschman have a large range of highly reliable ...
Description:
Hirschman have a large range of highly reliable industrial connectors, such as this 4-pole plug. This connector is from the E series of connectors with a male connection. Unassembled cable plugConnection via screw terminalsContact surfaces on the ELKA / ELWIKA ...
A comprehensive selection of M12 re-wireable plug and ...
Description:
A comprehensive selection of M12 re-wireable plug and socket connectors, A coded, straight or right angled connectors suitable for a wide variety of applications. Threaded mating styleInternal screw terminationAvailable with straight or 90° cable entryCan be attached to M8 or ...