Molex 130017 Series Male Cable Mount Connector, 4 contacts Plug

  • RS Stock No. 822-1826
  • Mfr. Part No. 130017-0020
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

Quad Beam female contacts for high reliability and low resistance
IP67 rated

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Number of Contacts 4
Plug/Socket Plug
Mounting Type Cable Mount
Termination Method Crimp
Current Rating 10A
IP Rating IP67
Contact Gender Male
Voltage Rating 600 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 130017
Housing Material Nylon
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 135.88
units
Per unit
1 - 4
MYR135.88
5 - 9
MYR125.43
10 - 24
MYR116.47
25 +
MYR108.71
Related Products
From RS Pro, these push-pull plugs are serious ...
Description:
From RS Pro, these push-pull plugs are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh ...
From the trusted RS PRO brand, a selection ...
Description:
From the trusted RS PRO brand, a selection of cable mount plugs designed for industrial applications. The IP67 connectors feature a push-pull mating mechanism providing a secure, watertight connection. With a knurled locking collar the cable mount plugs are easily ...
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold PlatedFemale: Phosphor Bronze, Gold PlatedNUT: Brass-Nickel ...
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper Alloy / Brass, ...