Molex 130013 Series Female Cable Mount Connector, 3 contacts Socket

  • RS Stock No. 822-1684
  • Mfr. Part No. 130013-0135
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Brad® Mini-Change® A-Size Female Panel Mount External Thread Receptacle + Lead

These Brad® Mini-Change® A-Size, female, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® A-Size, female, straight, external thread Receptacles are PVC, 16 AWG to UL1061.

Quad Beam contacts for high reliability and low resistance
IP67 rated
1/2" - 14NPT mounting threads
Shell is Zinc with black epoxy coat

Approvals

UL File N0.:E152210
CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Number of Contacts 3
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Crimp
Current Rating 13A
IP Rating IP67
Contact Gender Female
Voltage Rating 600 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 130013
Housing Material Zinc
Temporarily out of stock - back order for despatch 17/02/2020, delivery within 4 working days from despatch date
Price Each
MYR 105.56
units
Per unit
1 - 4
MYR105.56
5 - 9
MYR97.44
10 - 24
MYR90.47
25 +
MYR84.45
Related Products
From Lapp, the CIRCON M23 series of in-line ...
Description:
From Lapp, the CIRCON M23 series of in-line connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to ...
RM12B circular connectors with a bayonet sleeve locking ...
Description:
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator. Shell size 12.
RM12B circular connectors with a bayonet sleeve locking ...
Description:
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator. Shell size 12.
The cable-mounted receptacle comprises a die-cast zinc shell ...
Description:
The cable-mounted receptacle comprises a die-cast zinc shell with vibration protection and a plastic contact holder. Depending on the shell size, up to two different set-ups are possible, which differ in the number of poles and assignment of contacts. The ...