- RS Stock No.:
- 783-1359
- Mfr. Part No.:
- 206425-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-1359
- Mfr. Part No.:
- 206425-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panel Mount Receptacle Shell Series 3
From TE Connectivity, these Series 3 panel mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Flange Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
Body Orientation | Straight |
Series | CPC Series 3 |
Mating Type | Threaded |
Shell Size | 17 |
Housing Material | Thermoplastic |