Contact Connectors Circular Connector, 12 Contacts, Panel Mount, Socket, Male to Female, IP67, 6.2 EPIC Circon R2.5
- RS Stock No.:
- 341-9823
- Mfr. Part No.:
- 72.020010+72043010+73.004110+7
- Manufacturer:
- Contact Connectors
Discontinued product
- RS Stock No.:
- 341-9823
- Mfr. Part No.:
- 72.020010+72043010+73.004110+7
- Manufacturer:
- Contact Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
A2 Kit, Panel Mount, 90°
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male to Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 9.0A |
Body Orientation | Right Angle |
Series | 6.2 EPIC Circon R2.5 |
Voltage Rating | 100 V ac |
Mating Type | Screw On |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |