Contact Connectors Connector, 9 Contacts, Cable Mount, Plug and Socket, Male to Female, IP67, R2.5 Series
- RS Stock No.:
- 341-8583
- Mfr. Part No.:
- 72043010+72063010+73.003110+73
- Manufacturer:
- Contact Connectors
Discontinued product
- RS Stock No.:
- 341-8583
- Mfr. Part No.:
- 72043010+72063010+73.003110+73
- Manufacturer:
- Contact Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
F6 Kit, Cable Coupling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Plug/Socket | Plug, Socket |
Contact Gender | Male to Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 9A |
Series | R2.5 |
Body Orientation | Straight |
Voltage Rating | 160 V ac |
Mating Type | Screw On |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |