- RS Stock No.:
- 178-6196
- Mfr. Part No.:
- 0251 02
- Manufacturer:
- Lumberg
Discontinued product
- RS Stock No.:
- 178-6196
- Mfr. Part No.:
- 0251 02
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lumberg Circular Connector
The Lumberg 02 series is a 2-pole cable mount male connector with a Plug type connection. The connector has a voltage rating of 400V and a current rating of 10A. It has a plastic housing with gold plated bronze contacts. This connector is used in industrial automation.
Features and Benefits
• Quick connect mating type
• Operating temperature ranges between -40°C and 80°C
• Shell size 16
• Straight body orientation
• Solder termination method
• Operating temperature ranges between -40°C and 80°C
• Shell size 16
• Straight body orientation
• Solder termination method
Certifications
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | 02 |
Voltage Rating | 400 V |
Shell Size | 16 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Series Number | 0251 |