Norcomp M Series M12 Male Cable Mount Connector, 8 contacts Plug

  • RS Stock No. 174-8610
  • Mfr. Part No. 858-X08-103RLS4
  • Manufacturer Norcomp
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM

Specifications
Attribute Value
Number of Contacts 8
Plug/Socket Plug
Mounting Type Cable Mount
Connector Size M12
Termination Method Solder
Current Rating 500mA
IP Rating IP67
Contact Gender Male
Voltage Rating 48 V
Mating Type Threaded
Body Orientation Straight
Series M
Housing Material PBT
Pole Format 8P
Discontinued product
Related Products
M8 connector is available in: 3 pin, 4 ...
Description:
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made M8 cablesM8 CONNECTOR SHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Copper Alloy / Brass, ...
M5 connectors available in: 2 pin, 3 pin, ...
Description:
M5 connectors available in: 2 pin, 3 pin, 4 pinNon-removable ContactsWaterproof-40°C to +85C Temperature RangeAvailable as loose piece or as pre-made cablesSHELL: Brass-Nickel PlatedINSULATOR: Male: PBT-Black Female: PBT-Black CONTACTS: Male: Brass, Gold PlatedFemale: Phosphor Bronze, Gold PlatedNUT: Brass-Nickel ...