The Molex electronics Mini-change series is a 4+8-pole, cable mount male and female connector with a T connector along with plug and socket connections. The connector has a voltage rating of 600VDC and a current rating of 10A. It has a TPE type of housing material and gold plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Effective insulation
High durability
Low installation cost
Operating temperature ranges between -20°C and 80°C
Space efficient
Straight body orientation
Agriculture
Automotive
Electrical panels
Factory automation
Industrial machinery
Marine
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC-62474
IP67 rated
IPC 1752A rated Class C
IPC 1752A rated Class D
Attribute | Value |
---|---|
Number of Contacts | 4 + 8 |
Plug/Socket | Plug, Socket |
Mounting Type | Cable Mount |
Connector Size | 7/8 |
Current Rating | 10A |
IP Rating | IP67 |
Contact Gender | Female, Male |
Voltage Rating | 600 V dc |
Mating Type | Keyed |
Body Orientation | Straight |
Series | Mini-Change |
Housing Material | TPE |
Pole Format | 4P, 8P |