Molex MediSpec Series Female Cable Mount Circular Connector, 8 contacts Plug

  • RS Stock No. 136-8242
  • Mfr. Part No. 172870-0810
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex MediSpec MPC (Medical Plastic Circular) Plug Connectors

MediSpec MPC (Medical Plastic Circular) plug connectors designed for use in medical applications. The housings of these plugs are made from Medical Grade PPSU that can withstand sterilization. Disposable versions, stock numbers 136-8232 and 136-8238 have polycarbonate housings. These medical plastic circular plugs feature an easy to use push-pull mating mechanism with a locking sleeve for quick and simple mating. The locking latch provides cable unmating forces of 50N min (D1 version) and 85 N min (D2 version). The disposable plugs have a non-locking passive latch. The terminal retainer assemblies of these medical circular connectors are factory potted providing a barrier against dust and moisture in all locations including unpopulated pin fields. Selective pin count and pin loading capability enable flexibility in contact usage and avoids wasted pins. The stamped and formed contacts for these MediSpec plug connectors offer a reliable electrical interface, high electrical performance and low contact resistance. These contacts can withstand 10000 mating cycles

Features and Benefits

• Medical Grade PPSU housings withstand sterilization
• Single use disposable versions with polycarbonate housings
• Available in 2 diameters
• Simple to use Push-Pull mating mechanism
• Locking sleeve for secure mating connection
• Potted terminal retainer for protection against dust and moisture
• Selective pin count and loading for design flexibility
• Stamped and formed contacts for high electrical performance
• Contacts capable of 10000 mating cycles

Product Application Information

These MediSpec MPC (Medical Plastic Circular) connectors are suitable for use in a wide range of applications in the medical industry. These applications include surgical instrumentation, electrophysiology, patient monitoring, imaging, dental and disposables (catheters and sensors). These MediSpec MPC connectors can also be used in other industries which include instrumentation, test and measurement, avionics, data acquisition and entertainment equipment

Molex MediSpec MPC (Medical Plastic Circular) Interconnect System

MediSpec MPC (Medical Plastic Circular) interconnect system designed to meet the stringent requirements of medical device users. These MediSpec circular connectors have lightweight plastic housings made from Medical Grade PPSU which withstands medical industry sterilization processes including autoclave, Ethylene oxide, gamma and chemical. Disposable versions are available with polycarbonate housings. These MediSpec medical plastic circular connectors are available in two diameter sizes making them ideal for use in a wide range of medical equipment applications. D1 diameter size accepts up to 8 circuits and D2 diameter size accepts up to 17 circuits.

Specifications
Attribute Value
Number of Contacts 8
Plug/Socket Plug
Mounting Type Cable Mount
Connector Size Standard
Termination Method Solder Cup
Shell Size D1
Current Rating 1.6A
IP Rating IP50
Contact Gender Female
Voltage Rating 300 V ac
Mating Type Push-Pull
Body Orientation Straight
Series MediSpec
Housing Material Plastic
Pole Format 8P
98 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 87.49
units
Per unit
1 - 4
MYR87.49
5 +
MYR82.07
Related Products
Each plug has two seals to cover specified ...
Description:
Each plug has two seals to cover specified cable rangeStandard seal is preassembledSecond seal is supplied as loose piece together with a plug.
From Harting, this crimp coupling M12 Slim design ...
Description:
From Harting, this crimp coupling M12 Slim design Connector ensures a robust and reliable connection. This circular A-coded connector also features a high level of ingress protection, and is suitable for use in harsh environments.
From Molex, a range of straight 3 pole ...
Description:
From Molex, a range of straight 3 pole M8 field attachable connectors. The rewireable connectors are ideal for making specific jumper cable assemblies or replacing existing plugs or sockets in the field. Suitable for fast and simple replacement of miniature ...
Plastic housings with good resistance against chemicals and ...
Description:
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.