Molex Mega-Fit Series, Crimp Connector to Crimp Connector Pre-crimped Leads, 150mm Cable

  • RS Stock No. 917-6585
  • Mfr. Part No. 68801-4954
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Mega-Fit Pre-Crimped Leads

Pre-crimped leads for use with the Molex Mega-Fit connector range. These Mega-Fit leads consist of fully tested UL listed cables which are crimped on both ends with gold plated female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mega-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded

Features & Benefits

UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.

Applications

These pre-crimped leads are for use in the Molex Mega-Fit range of receptacle style crimp housings. Available with cable lengths of 150mm and 300mm these Mega-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include commercial vehicle power converters and unsealed electronic control modules. Consumer heaters, air conditioners, washers and dryers. Industrial lighting, automation, machinery and heavy equipment. Telecoms hubs, servers, power supplies and distribution.

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specifications
Attribute Value
Connector A Crimp Connector
Connector B Crimp Connector
Length 150mm
Connector A Number of Contacts 1
Connector B Number of Contacts 1
Sheath Colour Black
Cable Shape Single Core
American Wire Gauge 16 AWG
Connector B Housing Gender Female
Connector A Housing Gender Female
Conductor Material Copper Alloy
Standards Met UL 1015
Insulation Material PVC
Series Mega-Fit
710 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 5)
MYR 3.354
units
Per unit
Per Bag*
5 - 95
MYR3.354
MYR16.77
100 - 245
MYR3.242
MYR16.21
250 - 495
MYR3.10
MYR15.50
500 - 995
MYR3.026
MYR15.13
1000 +
MYR2.968
MYR14.84
*price indicative
Related Products
ACH series 1.2 mm wire to board contact ...
Description:
ACH series 1.2 mm wire to board contact cable assemblies consisting of a cable terminated either end with a crimp contact820-1406 is 150 mm long.820-1400 is 300 mm long.
JST’s XH series crimp receptacle contacts and cable ...
Description:
JST’s XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size ...
XSR Series wire to board IDC cable assemblies ...
Description:
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for ...
Use with M40-110 and M40-120 Series housings typical ...
Description:
Use with M40-110 and M40-120 Series housings typical stock number 681-3067.