- RS Stock No.:
- 877-4976
- Mfr. Part No.:
- 21348889486010
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 877-4976
- Mfr. Part No.:
- 21348889486010
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 B-Coded Double Ended Cordsets
A comprehensive offering of Harting 4 way straight or angled male to female connector cordsets, in M12 format with B coding. These durable connector cordsets are suitable for data networking applications, and Fast Ethernet that's found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either purple PVC or PUR cable as stated and are terminated with straight or angled M12 male to female connectors.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Note
Connectors have 4 contacts but only two wired connections excluding shielding
Standards
IEC 61076-2-101
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Number of Cores | 2 |
Cross Sectional Area | 0.34 mm² |
Length | 1m |
Sheath Material | Polyurethane PUR |
Sheath Colour | Purple |
Shielding | Shielded |
IP Rating | IP67 |
Minimum Operating Temperature | -30°C |
American Wire Gauge | 22 |
Operating Temperature Range | -30 → +60 °C |
Maximum Operating Temperature | +60°C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |