- RS Stock No.:
- 877-4844
- Mfr. Part No.:
- 21348485383100
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 877-4844
- Mfr. Part No.:
- 21348485383100
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
Available in Fast Ethernet and Gigabit Ethernet variants
Cordsets lengths 1, 5 and 10 metres
Unshielded
IP67 Rated
Cordsets lengths 1, 5 and 10 metres
Unshielded
IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Colour | Grey |
Sheath Material | Polyurethane PUR |
Length | 10m |
IP Rating | IP67 |
Operating Temperature Range | -25 → +80 °C |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 24 |
Maximum Operating Temperature | +80°C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |