- RS Stock No.:
- 877-4706
- Mfr. Part No.:
- 21348500390050
- Manufacturer:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-4706
- Mfr. Part No.:
- 21348500390050
- Manufacturer:
- HARTING
Legislation and Compliance
Product Details
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
Available in Fast Ethernet and Gigabit Ethernet variants
Cordsets available in 1, 2, 5 and 10 metres
IP67 Rated
Cordsets available in 1, 2, 5 and 10 metres
IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Sheath Material | Polyurethane PUR |
Sheath Colour | Black |
Length | 5m |
IP Rating | IP67 |
American Wire Gauge | 22 |
Operating Temperature Range | -25 → +80 °C |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Cable Shape | Multicore |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |