- RS Stock No.:
- 861-2796
- Mfr. Part No.:
- 1404067
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 861-2796
- Mfr. Part No.:
- 1404067
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Sensor/actuator cable, 5-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 0.3 m, Hygienic design, with high-grade steel knurl
Easy and safe: 100% electrically tested plug-in components
Contamination can be detected quickly – thanks to the light color
Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404
Easy to clean, thanks to the special hygienic design
Specifications
Attribute | Value |
---|---|
Series | SAC |
Number of Cores | 5 |
Cross Sectional Area | (Signal Line) 5x 0.34 mm² |
Length | 300mm |
Sheath Colour | Grey |
Current Rating | 4 A |
Voltage Rating | 60 V |
IP Rating | IP65, IP67, IP68, IP69K |
Conductor Material | Bare Cu litz wires |
Minimum Bend Radius | 10 x D (Flexible), 5 x D (Fixed) |
Outer Diameter | 5 mm ±0.15mm |