Molex Ultra-Lock Series, Straight M12 to Unterminated Cable assembly, 300mm Cable

  • RS Stock No. 842-7361
  • Mfr. Part No. 121193-0005
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Brad® MX-PTL M12 Cordsets

Molex Brad® MX-PTL M12 cordset features push lock mating with audible click and tactile key-way alignment, offering fast connections with high vibration resistance. These M12 circular connector cordsets are halogen free and RoHS compliant, feature an IP68 rating when mated and fully rotated and a IP65 push fit rating. They also offer backwards compatibility by mating to any standard M12 threaded receptacle.

The Brad MX-PTL M12 cordset series is resistant to weld slag and oil, and is suitable for many applications including industrial motors, drives and sensor systems, automotive and commercial vehicles, robotic systems and many more.

Features and Benefits:
• 5 pole connectors
• Push-to-lock technology
• Mates to standard M12 threaded receptacles
• Provides environmental protection to IP68 when fully mated and rotated
• Visual and tactile keyway alignment
• Voltage 250V AC/DC, Current 4A (max)
• Threadless design
• Glow wire compliant

BRAD - M12

Specifications
Attribute Value
Connector A Straight M12
Connector B Unterminated
Length 300mm
Connector A Number of Contacts 5
Current Rating 4 A
Sheath Colour Black
Voltage Rating 250 V dc
Cross Sectional Area 0.34 mm²
American Wire Gauge 22
Sheath Material Thermoplastic Polyurethane TPU
Connector A Housing Gender Plug
Maximum Operating Temperature +80°C
Minimum Operating Temperature -25°C
Series Ultra-Lock
Shielding Unshielded
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 95.79
units
Per unit
1 - 4
MYR95.79
5 - 9
MYR94.52
10 - 24
MYR93.31
25 +
MYR92.10