- RS Stock No.:
- 802-8425
- Mfr. Part No.:
- 1406207
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-8425
- Mfr. Part No.:
- 1406207
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Sensor/Actuator 4 Way Cable Assemblies, M8 to M8, Shielded
M8 to M8 connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 to M8 cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Specifications
Attribute | Value |
---|---|
Series | SAC-4P-M8MR/ 0.5-542/M8 FR BK |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 4 |
Sheath Colour | Yellow |
Sheath Material | PVC |
Length | 500mm |
Coding | A |
American Wire Gauge | 24 AWG |