Harting Straight M12 to Straight M12 Cable assembly, 25m Cable

  • RS Stock No. 707-3881
  • Mfr. Part No. 21034831425
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

HAN® M12 System cables, D-coded, male to male

Pre-assembled and tested system cables for structured cabling of industrial Ethernet networks, based on Han® M12 Circular connectors, D-coded

System cables with 4 Pin M12 Circular male straight to male straight IP65/67 connectors
Cable Shielded Twisted Pair
22 AWG: PE (yellow, orange, white, blue) according to PROFInet®, outer diameter approximately 6.5 mm
26 AWG: PE (white/orange, orange, white/green, green) according to EIA/ TIA 568B, outer diameter approximately 5.6 mm

HAN® M12

Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.

Specifications
Attribute Value
Connector A Straight M12
Connector B Straight M12
Length 25m
Connector A Number of Contacts 4
Connector B Number of Contacts 4
Sheath Colour Blue
Cross Sectional Area 0.14 mm²
Sheath Material Polyurethane PUR
Shielding Shielded
Connector B Housing Gender Plug
American Wire Gauge 26
Connector A Housing Gender Plug
Temporarily out of stock - back order for despatch 13/01/2020, delivery within 4 working days from despatch date
Price Each
MYR 835.45
units
Per unit
1 - 49
MYR835.45
50 - 99
MYR800.67
100 - 249
MYR775.65
250 - 499
MYR758.32
500 +
MYR742.02
Related Products
Brought to you by Omron, this XS5 "Smart ...
Description:
Brought to you by Omron, this XS5 "Smart Click" M12 Plug connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial ...
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...
Front panel mounting plugs and sockets with a ...
Description:
Front panel mounting plugs and sockets with a PG9 thread to enable the coupling of jumper cables and single ended leads to appliances. Ways 4Cable Type PVC.
Brad® Micro-Change® M12 threaded coupling connectors and cordsets ...
Description:
Brad® Micro-Change® M12 threaded coupling connectors and cordsets are IP67 rated with sealed,wrap-around shielding, combining Cat5e Ethernet speed with power lines for superb signal integrity.The fully shielded 4-pin array is enclosed by a wrap-around metal tube shield which allows for ...