Winslow IDC to IDC Cable assembly

  • RS Stock No. 262-5358
  • Mfr. Part No. W9355SFRC
  • Manufacturer Winslow
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

PLCC Ribbon Cable Plug Assemblies

PLCC plug assemblies, which will interface between board mounted PLCC sockets and external equipment such as development, test and emulation systems. The plug is attached to a 450mm, 28 awg IDC cable, using the numerical coding associated with resistors to easily identify the plug to pin connections (pin and wire one being identified by a cable marker). The free end of the cable is left without terminations to allow for flexibility of use.

PCB: Epoxy Fibreglass FR4
Connections 1:1
Body material PBT 30% glass
Phosphor Bronze socket contact, Brass plug pins
Contact plating Gold over Nickel

Specifications
Attribute Value
Connector A IDC
Connector B IDC
Connector A Number of Contacts 68
Connector B Number of Contacts 68
American Wire Gauge 28 AWG
Discontinued product
Related Products
ACH series 1.2 mm wire to board contact ...
Description:
ACH series 1.2 mm wire to board contact cable assemblies consisting of a cable terminated either end with a crimp contact820-1406 is 150 mm long.820-1400 is 300 mm long.
The VT range of 11.88mm pitch Wire-to- Board ...
Description:
The VT range of 11.88mm pitch Wire-to- Board 12A connectors from JST have arm locking and mis-insertion features.The Headers of the VT range have board locks for 1.6 mm thick PCBs for increased board retention. Cable size for the VT ...
XSR Series wire to board IDC cable assemblies ...
Description:
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for ...
Description:
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with ...