- RS Stock No.:
- 182-2071
- Mfr. Part No.:
- MSBS-05BMMM-SL8E01
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-2071
- Mfr. Part No.:
- MSBS-05BMMM-SL8E01
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial MSBS-05BMMM-SL8E01 is a M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 5
Current Rating 4 A
Sheath Colour Black
IP Rating IP68
Current Rating 4 A
Sheath Colour Black
IP Rating IP68
Specifications
Attribute | Value |
---|---|
Series | M12 |
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Length | 1m |
Sheath Material | PUR |
Coding | B |
Shielding | Shielded |
Current Rating | 4 A |
Voltage Rating | 60 V ac/dc |
IP Rating | IP68 |
Maximum Operating Temperature | +85°C |
Conductor Material | Copper |
American Wire Gauge | 22 AWG |
Standards Met | IEC 61076-2-101, IEC 61076-2-104, UL20549 |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85 °C |