- RS Stock No.:
- 182-0438
- Mfr. Part No.:
- M12S-04PMMS-SH8C15
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0438
- Mfr. Part No.:
- M12S-04PMMS-SH8C15
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12S-04PMMS-SH8B30 is M12 series male 3m long straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 4
Current Rating 12 A
IP Rating IP68
Voltage Rating 630 V ac
Current Rating 12 A
IP Rating IP68
Voltage Rating 630 V ac
Specifications
Attribute | Value |
---|---|
Series | M12S |
Length | 150mm |
Coding | S |
Voltage Rating | 630 V |
Current Rating | 12 A |
IP Rating | IP68 |